Recom REM6 DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 7 units)*

$678.63

(exc. GST)

$746.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$678.63$96.947

*price indicative

RS Stock No.:
166-6512
Mfr. Part No.:
REM6-1205S/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.2A

Mount Type

Through Hole

Number of Outputs

1

MTBF

4718000h

Output Voltage Adjustment Range

±10 %

Number of Pins

24

Isolation Voltage

5kV ac

Package Type

DIP-24

Maximum Output Power

6W

Length

31.8mm

Depth

10.4mm

Series

REM6

Width

20.3mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Efficiency

86.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 6W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM6 Series


The Recom REM6 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these 6W DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM6 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.

Reinforced Insulation for 250VAC Working Voltage

Clearance and Creepage Distance: 8mm

5kVAC I/P to O/P 2MOPP Isolation

2μA Patient Leakage Current

Industry Standard Pinout

2:1 and 4:1 Wide Input Range

Approvals

CB, IEC/EN, ANSI/AAMI, CE and UL

Standards

UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy