Recom RPM-6.0 DC/DC Converter, 3.3V dc/ 6 A, 12V dc Input, 4V, Surface, 85 °C Max Temp -40 °C Min Temp, 25 Pad LGA
- RS Stock No.:
- 183-4339
- Mfr. Part No.:
- RPM3.3-6.0-CT
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$5,636.07
(exc. GST)
$6,199.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $5,636.07 | $11.272 |
| 2 - 3 | $5,512.07 | $11.024 |
| 4 + | $5,393.71 | $10.787 |
*price indicative
- RS Stock No.:
- 183-4339
- Mfr. Part No.:
- RPM3.3-6.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4V | |
| Mount Type | Surface | |
| MTBF | 1800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.9 → 6.0 V dc | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Current 1 | 6A | |
| Maximum Output Power | 3.3W | |
| Package Type | 25 Pad LGA | |
| Width | 12.19mm | |
| Series | RPM-6.0 | |
| Standards/Approvals | EN 62368-1 | |
| Length | 12.19mm | |
| Depth | 3.75mm | |
| Weight | 1.1g | |
| Efficiency | 97% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4V | ||
Mount Type Surface | ||
MTBF 1800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.9 → 6.0 V dc | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Current 1 6A | ||
Maximum Output Power 3.3W | ||
Package Type 25 Pad LGA | ||
Width 12.19mm | ||
Series RPM-6.0 | ||
Standards/Approvals EN 62368-1 | ||
Length 12.19mm | ||
Depth 3.75mm | ||
Weight 1.1g | ||
Efficiency 97% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RECOM DC-DC Converter, ±3% Line Regulation, 88 to 97% Efficiency - RPM-6.0 Series - RPM3.3-6.0-CT
Looking for a small power conversion solution that's big on efficiency? Pick this DC-DC converter from RECOM. It steps down inputs between 4 and 15V DC to a steady 3.3V DC output to energise your low-voltage applications. The compact unit has dimensions of 12.19mm (L) x 12.19 (W) x 3.75mm (H), so it's a sure fit for crowded panels and PCBs. An efficiency rating between 88 and 97% indicates little energy is wasted as heat. This means the converter works like a charm at full load in temperatures up to +90°C without the need for additional cooling.
Features & Benefits
• Package with 6-sided shielding for optimal EMC performance
• Weighs just 1.1g so it won't be a drag on your system
• ±3% line regulation assures you the unit maintains its output voltage regardless of input fluctuations
Applications
• Consumer electronics
• Telecommunications networks
• Industrial control panels
• Commercial and domestic appliances
Does this DC-DC converter have built-in protection against electrical faults?
Yes, the unit features overcurrent, over-temperature and short-circuit protection to cover all the bases should something go wrong.
How do I mount this DC-DC converter?
Simply solder this surface-mounting component onto your PCB.
Related links
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-6.0 DC-DC Converter 4 → 15 V dc Input Surface Mount, +85°C Max Temp -40°C
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
