Recom RPM-3.0 DC/DC Converter, 5V dc/ 3 A, 12V dc Input, 3V, Surface, 100 °C Max Temp -40 °C Min Temp, 25 Pad LGA
- RS Stock No.:
- 183-4338
- Mfr. Part No.:
- RPM5.0-3.0-CT
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4,187.50
(exc. GST)
$4,606.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $4,187.50 | $8.375 |
| 2 - 3 | $4,095.36 | $8.191 |
| 4 + | $4,007.43 | $8.015 |
*price indicative
- RS Stock No.:
- 183-4338
- Mfr. Part No.:
- RPM5.0-3.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Surface | |
| MTBF | 2400000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.9 → 6.0 V dc | |
| Output Current 1 | 3A | |
| Maximum Output Power | 5W | |
| Package Type | 25 Pad LGA | |
| Series | RPM-3.0 | |
| Width | 12.19mm | |
| Standards/Approvals | EN 62368-1 | |
| Weight | 1.1g | |
| Length | 12.19mm | |
| Depth | 3.75mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 12V dc | ||
Mount Type Surface | ||
MTBF 2400000h | ||
Number of Outputs 1 | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 0.9 → 6.0 V dc | ||
Output Current 1 3A | ||
Maximum Output Power 5W | ||
Package Type 25 Pad LGA | ||
Series RPM-3.0 | ||
Width 12.19mm | ||
Standards/Approvals EN 62368-1 | ||
Weight 1.1g | ||
Length 12.19mm | ||
Depth 3.75mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 97% | ||
The RPM-3.0 series is a 3A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 97%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +105°C at full load
Efficiency up to 97%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Related links
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
