Recom RBB10-2.0 DC/DC Converter, 5V dc/ 4 mA, 5V dc Input, 2.3V, Surface, 100 °C Max Temp -40 °C Min Temp, 25 Pad LGA
- RS Stock No.:
- 183-4341
- Mfr. Part No.:
- RBB10-2.0-CT
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$7,842.50
(exc. GST)
$8,626.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $7,842.50 | $15.685 | - |
| 2 - 3 | $7,669.96 | $15.34 | 2% |
| 4 + | $7,505.26 | $15.011 | 4% |
*price indicative
- RS Stock No.:
- 183-4341
- Mfr. Part No.:
- RBB10-2.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 2.3V | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2200000h | |
| Output Voltage Adjustment Range | 1/5.5 V | |
| Ripple and Noise | 15mV Pk-Pk | |
| Output Current 1 | 4mA | |
| Package Type | 25 Pad LGA | |
| Maximum Output Power | 10W | |
| Standards/Approvals | RoHS | |
| Length | 12.19mm | |
| Depth | 3.75mm | |
| Width | 12.19mm | |
| Weight | 1.1g | |
| Series | RBB10-2.0 | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 2.3V | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2200000h | ||
Output Voltage Adjustment Range 1/5.5 V | ||
Ripple and Noise 15mV Pk-Pk | ||
Output Current 1 4mA | ||
Package Type 25 Pad LGA | ||
Maximum Output Power 10W | ||
Standards/Approvals RoHS | ||
Length 12.19mm | ||
Depth 3.75mm | ||
Width 12.19mm | ||
Weight 1.1g | ||
Series RBB10-2.0 | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
The RBB10 series is a 4A non-isolated buck/boost regulator power module where the input voltage can be higher, lower or same as output voltage. Transition from buck to boost mode is smooth without any interruption to the output. The compact DOSA-compatible footprint module has a low profile of only 3.9mm, but with an efficiency of up to 95%, the RBB10 can operate at full load in ambient temperatures as high as 85°C without forced air cooling. The package has 6-sided shielding for optimal EMC performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<->5V converters and supercapacitor or Li-Ion battery regulators.
10W buck/boost converter with up to 4A output
Input voltage can be higher, lower or same as output voltage
>90% efficiency from 100mA 3000mA load
7μA standby power consumption
Low profile, thermally enhanced 25pad LGA package
Related links
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
- Recom RPMB-2.0 DC/DC Converter 36V Input Surface LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC-DC Converter 3 → 17 V dc Input Surface Mount, +105°C Max Temp -40°C
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
