Recom RPM-1.0 DC/DC Converter, 3.3V dc/ 1 A, 12V dc Input, 3V dc, Surface, 105 °C Max Temp -40 °C Min Temp, LGA
- RS Stock No.:
- 183-4332
- Mfr. Part No.:
- RPM3.3-1.0-CT
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$3,562.50
(exc. GST)
$3,918.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $3,562.50 | $7.125 |
| 2 - 3 | $3,484.13 | $6.968 |
| 4 + | $3,409.31 | $6.819 |
*price indicative
- RS Stock No.:
- 183-4332
- Mfr. Part No.:
- RPM3.3-1.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 3V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2900000h | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.9 → 6.0 V dc | |
| Output Current 1 | 1A | |
| Maximum Output Power | 3.3W | |
| Package Type | LGA | |
| Weight | 1.1g | |
| Depth | 3.75mm | |
| Width | 12.19mm | |
| Standards/Approvals | EN 55032 | |
| Series | RPM-1.0 | |
| Length | 12.19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 99% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 3V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2900000h | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 0.9 → 6.0 V dc | ||
Output Current 1 1A | ||
Maximum Output Power 3.3W | ||
Package Type LGA | ||
Weight 1.1g | ||
Depth 3.75mm | ||
Width 12.19mm | ||
Standards/Approvals EN 55032 | ||
Series RPM-1.0 | ||
Length 12.19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 99% | ||
The RPM-1.0 series is a 1A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +107°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +107°C at full load
Efficiency up to 99%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Related links
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC-DC Converter 3 → 17 V dc Input Surface Mount, +105°C Max Temp -40°C
