Recom REM30-W DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 9V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 180-9228
- Mfr. Part No.:
- REM30-2412SW
- Brand:
- Recom
Subtotal (1 tube of 9 units)*
$1,441.96
(exc. GST)
$1,586.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 5 | $1,441.96 | $160.218 |
| 6 - 10 | $1,409.39 | $156.599 |
| 11 + | $1,359.72 | $151.08 |
*price indicative
- RS Stock No.:
- 180-9228
- Mfr. Part No.:
- REM30-2412SW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1137000h | |
| Ripple and Noise | 100mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | 2 x 1 in | |
| Width | 25.4mm | |
| Standards/Approvals | UL62368-1, 2012, ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1 | |
| Weight | 32g | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REM30-W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1137000h | ||
Ripple and Noise 100mV | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type 2 x 1 in | ||
Width 25.4mm | ||
Standards/Approvals UL62368-1, 2012, ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1 | ||
Weight 32g | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REM30-W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Related links
- Recom REM20-W DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM15-W DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM20-W DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom RP30-E DC/DC Converter 12V dc Input Through Hole
- Recom RP30-E DC/DC Converter 12V dc Input Through Hole
- Recom RP30-E DC/DC Converter 12V dc Input Through Hole
