Recom REM20-W DC/DC Converter, 12V dc/ 1.66 A, 24V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,288.14

(exc. GST)

$1,416.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,288.14$128.814-
2 - 3$1,259.82$125.9822%
4 +$1,232.77$123.2774%

*price indicative

RS Stock No.:
180-9224
Mfr. Part No.:
REM20-2412SW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

1.66A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1700000h

Number of Outputs

1

Ripple and Noise

100mV

Number of Pins

6

Isolation Voltage

5kV ac

Package Type

1.6 x 1 in

Maximum Output Power

20W

Length

40.6mm

Series

REM20-W

Width

25.4mm

Depth

10.2mm

Weight

24g

Standards/Approvals

CAN/CSA-C22.2 No. 60950-1-07, UL62368-1, UL60950-1, IEC60601-1:2005, E196683, cRUus E314885, CAN/CSA-C22.2 No. 62368-1, CAN/CSA-C22.2 No. 60601-1:14, ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012

Efficiency

88.5%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The REM20-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible) for 250VAC continuous working voltage isolation. The 1.6”x1” package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.

Reinforced insulation for 250VAC working voltage

Clearance and creepage distance >8.0mm

5kVAC I/P to O/P 2MOPP isolation

2μA patient leakage current

Industry standard pinout

4:1 wide input range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy