Recom REM20-W DC/DC Converter, 15V dc, -15 V dc/ 667 mA, 48V dc Input, 18V Input 20 W, Through Hole, 105 °C Max Temp -40
- RS Stock No.:
- 180-9226
- Mfr. Part No.:
- REM20-4815DW
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
$1,270.72
(exc. GST)
$1,397.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $1,270.72 | $127.072 |
| 5 - 9 | $1,229.58 | $122.958 |
| 10 + | $1,201.95 | $120.195 |
*price indicative
- RS Stock No.:
- 180-9226
- Mfr. Part No.:
- REM20-4815DW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1700000h | |
| Ripple and Noise | 100mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 20W | |
| Package Type | 1.6 x 1 in | |
| Standards/Approvals | UL62368-1, 2012, ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1 | |
| Series | REM20-W | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Weight | 24g | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1700000h | ||
Ripple and Noise 100mV | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 20W | ||
Package Type 1.6 x 1 in | ||
Standards/Approvals UL62368-1, 2012, ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1 | ||
Series REM20-W | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Weight 24g | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Related links
- Recom REM20-W DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 105 °C Max Temp -40
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM20-W DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIR DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 85 °C Max Temp -40 °C
- Recom REM20-W DC/DC Converter 24V dc Input Through Hole
- Recom REM20-W DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
