Recom REC20K DC/DC Converter, 15V dc/ 667 mA, 75V dc Input, 48V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-546
- Mfr. Part No.:
- REC20K-4815DZ
- Brand:
- Recom
Subtotal (1 tube of 18 units)*
$543.92
(exc. GST)
$598.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $543.92 | $30.218 |
*price indicative
- RS Stock No.:
- 217-546
- Mfr. Part No.:
- REC20K-4815DZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | 833mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1500000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 2kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | 1 x 1 in | |
| Series | REC20K | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Weight | 18g | |
| Standards/Approvals | RoHS 01165EU AM01586, CANCSAC. . 668119, UL6681:019, EN IEC 6681:00A11:00, IEC6681:018 | |
| Width | 25.4mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 667mA | ||
Output Current 2 833mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V dc | ||
Input Ratio 4:1 | ||
MTBF 1500000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 2kV | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type 1 x 1 in | ||
Series REC20K | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Weight 18g | ||
Standards/Approvals RoHS 01165EU AM01586, CANCSAC. . 668119, UL6681:019, EN IEC 6681:00A11:00, IEC6681:018 | ||
Width 25.4mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0217519
- Mfr. Part No. REC20K-4815SZ
- RS Stock No. 0217529
- Mfr. Part No. REC30K-4815S
- RS Stock No. 0217525
- Mfr. Part No. REC20K-4812DZ
- RS Stock No. 0217513
- Mfr. Part No. REC20K-4824SZ
Related links
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min











