Artesyn Embedded Technologies ATA DC-DC Converter, 24V dc/ 335mA Output, 9 → 36 V dc Input, 8W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0265
Mfr. Part No.:
ATA02H18-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

335mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-6

Isolation Voltage

1.5kV dc

Length

23.8mm

Width

13.7mm

Depth

8mm

Series

ATA

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

86%

Standards Met

CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1

Maximum Temperature

+80°C

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package

23.8 x 13.7 x 8.0 mm

(0.94 x 0.54 x 0.31 inches)

Efficiency up to 80%

I/O-isolation 1500 VDC

Ultra-wide 4:1 input range

Operating temp. range -40, +80 (for DIP module)

Remote On/Off control

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy