Artesyn Embedded Technologies ATA DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 111-6169
- Mfr. Part No.:
- ATA00B18-L
- Brand:
- Artesyn Embedded Technologies
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-6169
- Mfr. Part No.:
- ATA00B18-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Series | ATA | |
| Load Regulation | -1.2 → +1.2% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +85°C | |
| Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 23.8mm | ||
Width 13.7mm | ||
Depth 8mm | ||
Series ATA | ||
Load Regulation -1.2 → +1.2% | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +85°C | ||
Standards Met CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- CN
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Artesyn Isolated DC / DC Converter
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Surface Mount,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Surface Mount,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
