Artesyn Embedded Technologies ATA DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-6441
Mfr. Part No.:
ATA00A18S-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Width

13.7mm

Series

ATA

Load Regulation

-1.2 → +1.2%

Maximum Temperature

+80°C

Efficiency

78%

Minimum Temperature

-40°C

Standards Met

CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, IPC/JEDEC J-STD-020D, UL/cUL 60950-1

COO (Country of Origin):
CN

Artesyn ATA 3W Series Isolated DC / DC Converter


Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

3 W total power.

12, 24 or 48 V options available.

Single & dual output.

Ultra compact DIP & SIP options.

4:1 input range.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy