XP Power QSB600 DC/DC Converter, 32V dc/ 19 mA, 75V dc Input, 36V Input 600 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $35.55

View bulk pricing options

Subtotal (1 unit)*

$337.54

(exc. GST)

$371.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$337.54-
5 - 9$330.43$35.55
10 - 24$323.28$142.60
25 +$313.64$597.50

*price indicative

RS Stock No.:
171-8739
Mfr. Part No.:
QSB60048S32
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

32V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

19mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

381000h

Output Voltage Adjustment Range

10 %

Isolation Voltage

1.5kV dc

Maximum Output Power

600W

Package Type

SIP

Depth

5.5mm

Width

61mm

Length

116.8mm

Series

QSB600

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Up to 92% Efficiency

Industry Standard Full Brick Package

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy