XP Power QSB600 DC/DC Converter, 12V dc/ 50 mA, 36V dc Input, 18V Input 600 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$337.54

(exc. GST)

$371.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$337.54-
5 - 9$330.452%
10 - 24$320.355%
25 +$307.848%

*price indicative

RS Stock No.:
171-8733
Mfr. Part No.:
QSB60024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

50mA

Mount Type

Through Hole

MTBF

381000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

600W

Series

QSB600

Width

61mm

Depth

5.5mm

Standards/Approvals

No

Length

116.8mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW
Up to 92% Efficiency

Industry Standard Full Brick Package

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy