XP Power ISC DC/DC Converter, 24V dc/ 19 mA, 75V dc Input, 18V Input 3 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2537
Mfr. Part No.:
ISC0348S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

19mA

Output Current 2

125mA

Mount Type

Surface

Input Ratio

4:1

MTBF

300000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

16

Package Type

Surface Mount

Maximum Output Power

3W

Length

24mm

Depth

8mm

Series

ISC

Width

13.7mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ISC03 Series of Isolated DC-DC Converters


The ISC03 series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a compact SMD package, with a tape and reel option also available. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

Wide 4:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Compact SMD package

Tape and reel package also available

Up to 80% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy