XP Power QSB600 DC/DC Converter, 32V dc/ 19 mA, 36V dc Input, 18V Input 600 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-8735
- Distrelec Article No.:
- 302-41-813
- Mfr. Part No.:
- QSB60024S32
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$337.54
(exc. GST)
$371.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $337.54 | - |
| 5 - 9 | $330.44 | 2% |
| 10 - 24 | $320.33 | 5% |
| 25 + | $307.84 | 8% |
*price indicative
- RS Stock No.:
- 171-8735
- Distrelec Article No.:
- 302-41-813
- Mfr. Part No.:
- QSB60024S32
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 32V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 19mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 381000h | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 600W | |
| Depth | 5.5mm | |
| Series | QSB600 | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Length | 116.8mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 32V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 19mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 381000h | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 600W | ||
Depth 5.5mm | ||
Series QSB600 | ||
Width 61mm | ||
Standards/Approvals No | ||
Length 116.8mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Up to 92% Efficiency
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Related links
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ISC DC/DC Converter 36V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
