Cosel MGF DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.21

(exc. GST)

$38.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$35.21
3 - 4$34.33
5 +$33.85

*price indicative

Packaging Options:
RS Stock No.:
171-5272
Mfr. Part No.:
MGFS62412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

400mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Width

9.5mm

Standards/Approvals

CSA, EN 62368-1, C-UL, UL62368-1, EN62368-1, RoHS, UL60950-1, cUL, CE, UKCA

Weight

7g

Length

22mm

Depth

12mm

Series

MGF

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter provides reliable voltage conversion for various electronic applications, ensuring efficient power management. Ideal for PCB mounting, it enhances overall circuit performance in Compact designs.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy