Cosel MGF DC/DC Converter, 15V dc/ 700 mA, 24V dc Input, 9V Input 10.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 171-4829
- Mfr. Part No.:
- MGFS102415
- Brand:
- Cosel
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$457.43
(exc. GST)
$503.17
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $457.43 | $45.743 | - |
| 2 - 3 | $447.37 | $44.737 | 2% |
| 4 + | $437.75 | $43.775 | 4% |
*price indicative
- RS Stock No.:
- 171-4829
- Mfr. Part No.:
- MGFS102415
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 700mA | |
| Output Current 2 | 700mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V dc | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Ripple and Noise | 400mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 10.5W | |
| Package Type | SIP-8 | |
| Series | MGF | |
| Width | 9.5mm | |
| Length | 22mm | |
| Weight | 7g | |
| Standards/Approvals | UKCA, C-UL, CSA, RoHS, EN62368-1, UL62368-1, CE, cUL, EN 62368-1, UL60950-1 | |
| Depth | 12mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 700mA | ||
Output Current 2 700mA | ||
Mount Type PCB | ||
Output Voltage 2 15V dc | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Ripple and Noise 400mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 10.5W | ||
Package Type SIP-8 | ||
Series MGF | ||
Width 9.5mm | ||
Length 22mm | ||
Weight 7g | ||
Standards/Approvals UKCA, C-UL, CSA, RoHS, EN62368-1, UL62368-1, CE, cUL, EN 62368-1, UL60950-1 | ||
Depth 12mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
