Cosel MGF DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$337.37

(exc. GST)

$371.11

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$337.37$33.737-
2 - 3$329.95$32.9952%
4 +$322.86$32.2864%

*price indicative

RS Stock No.:
171-4816
Mfr. Part No.:
MGFS62412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

400mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Length

22mm

Series

MGF

Standards/Approvals

CSA, EN 62368-1, C-UL, UL62368-1, EN62368-1, RoHS, UL60950-1, cUL, CE, UKCA

Width

9.5mm

Weight

7g

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter provides reliable voltage conversion for various electronic applications, ensuring efficient power management. Ideal for PCB mounting, it enhances overall circuit performance in Compact designs.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy