Cosel MGF DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8
- RS Stock No.:
- 171-4814
- Mfr. Part No.:
- MGFS62405
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4814
- Mfr. Part No.:
- MGFS62405
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.2A | |
| Output Current 2 | 1.2A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Length | 22mm | |
| Weight | 7g | |
| Standards/Approvals | RoHS, cUL, CSA, EN 62368-1, UL62368-1, UL60950-1, UKCA, CE, EN62368-1, C-UL | |
| Width | 9.5mm | |
| Series | MGF | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.2A | ||
Output Current 2 1.2A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Length 22mm | ||
Weight 7g | ||
Standards/Approvals RoHS, cUL, CSA, EN 62368-1, UL62368-1, UL60950-1, UKCA, CE, EN62368-1, C-UL | ||
Width 9.5mm | ||
Series MGF | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter provides reliable voltage conversion for various electronic applications, ensuring efficient power management. Ideal for PCB mounting, it enhances overall circuit performance in Compact designs.
Remote ON/OFF feature enhances control over power management
Integrated overcurrent protection ensures reliability and safety under load
RoHS Regulations
Related links
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 36V dc Input PCB 4-Pin SIP-6
