Cosel MGS DC/DC Converter, 5V dc/ 2 A, 12V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4730
Mfr. Part No.:
MGS101205
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

2A

Output Current 2

2A

Output Voltage 2

12V dc

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

400mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

SIP-8

Depth

12mm

Series

MGS

Width

9.5mm

Standards/Approvals

UKCA, cUL, CE, C-UL, RoHS, CSA, UL60950-1, EN62368-1, EN 62368-1, UL62368-1

Length

22mm

Weight

7g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter offering a low-profile, isolated power solution Ideal for industrial applications. Its Compact design ensures compatibility with standard PCB footprints.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy