Cosel MGS DC/DC Converter, 3.3V dc/ 800 mA, 5V dc Input, 4.5V Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-5069
Mfr. Part No.:
MGS3053R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

800mA

Output Current 2

800mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

2.64W

Package Type

SIP-6

Depth

12mm

Series

MGS

Weight

4g

Width

8.5mm

Standards/Approvals

CE, cUL, UL60950-1, RoHS, CSA, EN 62368-1, EN62368-1, C-UL, UKCA, UL62368-1

Length

17mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy