Cosel MGS DC/DC Converter, 5V dc/ 300 mA, 5V dc Input, 4.5V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
171-5008
Mfr. Part No.:
MGS1R50505
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

300mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1.5W

Package Type

SIP-6

Depth

12mm

Length

17mm

Width

8.5mm

Standards/Approvals

UL60950-1, cUL, C-UL, CSA, RoHS, UL62368-1, UKCA, EN62368-1, EN 62368-1, CE

Weight

4g

Series

MGS

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter that efficiently converts input voltages ranging from DC4.5 to 9V to specified output levels. Its low-profile design ensures suitability for space-constrained applications.

High efficiency of 82%, optimising energy usage

Built-in overcurrent protection with automatic recovery

Wide input voltage range of DC4.5 to 9V with surge capability

Output voltage range adjustable via an external resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy