Cosel MGS DC/DC Converter, 5V dc/ 300 mA, 24V dc Input, 24V dc Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- RS Stock No.:
- 171-4672
- Mfr. Part No.:
- MGS1R52405
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4672
- Mfr. Part No.:
- MGS1R52405
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 300mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.5W | |
| Depth | 12mm | |
| Standards/Approvals | EN 62368-1, RoHS, UL 60950-1, cUL | |
| Length | 17mm | |
| Weight | 4g | |
| Series | MGS | |
| Width | 8.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 300mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1.5W | ||
Depth 12mm | ||
Standards/Approvals EN 62368-1, RoHS, UL 60950-1, cUL | ||
Length 17mm | ||
Weight 4g | ||
Series MGS | ||
Width 8.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- JP
The Cosel converter is a Compact DC-DC device designed for PCB mounting. Its primary function is to provide reliable voltage regulation in various electronic applications, ensuring efficiency and safety in operation.
Wide input voltage range from DC18 to 36V with surge capacity
High efficiency rated at 80% typical, optimising power usage
I/O isolation voltage of DC1,500V ensures product safety
Built-in overcurrent protection automatically recovers from faults
Related links
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
