Cosel MGF DC/DC Converter, 15V dc/ 200 mA, 24V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6
- RS Stock No.:
- 171-4807
- Mfr. Part No.:
- MGFS32415
- Brand:
- Cosel
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$226.20
(exc. GST)
$248.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 28 May 2027
- Plus 3 unit(s) shipping from 24 December 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $226.20 | $22.62 | - |
| 2 - 3 | $221.22 | $22.122 | 2% |
| 4 + | $216.46 | $21.646 | 4% |
*price indicative
- RS Stock No.:
- 171-4807
- Mfr. Part No.:
- MGFS32415
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 400mV Pk-Pk | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Depth | 12mm | |
| Length | 17mm | |
| Series | MGF | |
| Weight | 4g | |
| Width | 8.5mm | |
| Standards/Approvals | UKCA, EN 62368-1, UL62368-1, cUL, C-UL, EN62368-1, CE, RoHS, CSA, UL60950-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 400mV Pk-Pk | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Depth 12mm | ||
Length 17mm | ||
Series MGF | ||
Weight 4g | ||
Width 8.5mm | ||
Standards/Approvals UKCA, EN 62368-1, UL62368-1, cUL, C-UL, EN62368-1, CE, RoHS, CSA, UL60950-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0867287
- Mfr. Part No. MGFS32415
- RS Stock No. 0867632
- Mfr. Part No. MGS31215
- RS Stock No. 0867636
- Mfr. Part No. MGS32415
- RS Stock No. 0867499
- Mfr. Part No. MGFS102415
Related links
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 36V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin SIP-6












