Cosel MGF DC/DC Converter, 5V dc/ 600 mA, 48V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4809
Mfr. Part No.:
MGFS34805
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Output Current 2

2A

Output Voltage 2

12V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

3W

Depth

12mm

Weight

4g

Length

17mm

Series

MGF

Width

8.5mm

Standards/Approvals

RoHS, CE, EN62368-1, UKCA, CSA, EN 62368-1, UL62368-1, cUL, C-UL, UL60950-1

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC Converter offers high-efficiency performance in a Compact design, designed for PCB mounting. It facilitates reliable power conversion across various input voltages and is engineered for enhanced electrical safety.

High efficiency achieved by synchronous rectification for reduced energy loss

Features built-in overcurrent and overvoltage protection for enhanced safety

Provides a wide input voltage range of DC18 to 36V

Compact size facilitates easy integration into space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy