Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 24V dc Input, 18V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4673
Mfr. Part No.:
MGS1R52412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

130mA

Output Current 2

130mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1.56W

Package Type

SIP-6

Width

8.5mm

Standards/Approvals

CE, EN 62368-1, C-UL, UL60950-1, RoHS, EN62368-1, cUL, CSA, UKCA, UL62368-1

Weight

4g

Length

17mm

Depth

12mm

Series

MGS

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel power conversion module is designed to provide efficient and reliable DC-DC voltage regulation. Its robust construction ensures optimal performance in demanding environments, featuring isolated outputs to enhance device safety.

Wide input voltage of DC18 to 36V with surge capabilities

High efficiency rating of 82%, ensuring minimal energy loss

Built-in overcurrent protection for enhanced reliability

Compact design with dimensions of 17.0X12.0X8.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy