Murata Power Solutions MTU1 DC/DC Converter, 5V dc/ 200 mA Output

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$665.15

(exc. GST)

$731.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$665.15$11.086-
2 - 3$650.51$10.8422%
4 +$636.56$10.6094%

*price indicative

RS Stock No.:
167-6204
Mfr. Part No.:
MTU1S1205MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

5V dc

Output Current

200mA

Depth

8.4mm

Series

MTU1

Length

8.2mm

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTU1 Series


1W single output unregulated miniature surface mount DC to DC converters with improved regulation performance for applications where a wide output voltage variation can not be tolerated. These surface mount DC to DC converters are suitable for applications where high volume production is predicted.

Miniature SMD package with footprint over pins of 0.69cm2

Efficiency of up to 88%

MSL level 1

Power density of 1.71W / cm3

Wide temperature performance of -40 to 85°C at full 1W load

Toroidal magnetics

Multi-layer ceramic capacitors

UL 94V-0 package material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy