Murata Power Solutions MTU1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 725-7200
- Mfr. Part No.:
- MTU1S0505MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 725-7200
- Mfr. Part No.:
- MTU1S0505MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | 5V dc | |
| MTBF | 3500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Width | 8.4mm | |
| Standards/Approvals | UL | |
| Length | 8.2mm | |
| Weight | 750mg | |
| Depth | 8.4mm | |
| Series | MTU1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 200mA | ||
Output Current 2 100mA | ||
Output Voltage 2 5V dc | ||
MTBF 3500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Width 8.4mm | ||
Standards/Approvals UL | ||
Length 8.2mm | ||
Weight 750mg | ||
Depth 8.4mm | ||
Series MTU1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTU1 Series
1W single output unregulated miniature surface mount DC to DC converters with improved regulation performance for applications where a wide output voltage variation can not be tolerated. These surface mount DC to DC converters are suitable for applications where high volume production is predicted.
Miniature SMD package with footprint over pins of 0.69cm2
Efficiency of up to 88%
MSL level 1
Power density of 1.71W / cm3
Wide temperature performance of -40 to 85°C at full 1W load
Toroidal magnetics
Multi-layer ceramic capacitors
UL 94V-0 package material
Related links
- Murata Power Solutions MTU1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTH DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
