Murata Power Solutions NCM6 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-6142
- Mfr. Part No.:
- NCM6S1205EC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$591.24
(exc. GST)
$650.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $591.24 | $39.416 |
*price indicative
- RS Stock No.:
- 167-6142
- Mfr. Part No.:
- NCM6S1205EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 25mV Pk-Pk | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Depth | 10.75mm | |
| Series | NCM6 | |
| Standards/Approvals | RoHS | |
| Weight | 10.61g | |
| Length | 32mm | |
| Width | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 25mV Pk-Pk | ||
Isolation Voltage 5.2kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Depth 10.75mm | ||
Series NCM6 | ||
Standards/Approvals RoHS | ||
Weight 10.61g | ||
Length 32mm | ||
Width 32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Murata Power Solutions - DIP
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Related links
- Murata Power Solutions NCM6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCM6 DC/DC Converter -5 V dc/ 600 mA 9V Input 6 W 85 °C Max
- Murata Power Solutions NCM6 DC/DC Converter 9V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCM6 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC/DC Converter, 12V dc/ 250 mA Output
- Murata Power Solutions NCM6 Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole,
