Murata Power Solutions NCM6 DC-DC Converter, ±12V dc/ ±250mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +85°C
- RS Stock No.:
- 816-3547
- Mfr. Part No.:
- NCM6D0512EC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 15
$572.71
(exc. GST)
$629.98
(inc. GST)
- RS Stock No.:
- 816-3547
- Mfr. Part No.:
- NCM6D0512EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Length | 32mm | |
| Depth | 10.75mm | |
| Series | NCM6 | |
| Load Regulation | 0.002 | |
| Efficiency | 83% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Length 32mm | ||
Depth 10.75mm | ||
Series NCM6 | ||
Load Regulation 0.002 | ||
Efficiency 83% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Murata Power Solutions - DIP
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Related links
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole,
- Cosel Isolated DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- Murata Power Solutions NCM6 DC/DC Converter, 12V dc/ 250 mA Output
- XP Power JCD DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
- Murata Power Solutions NCM6 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER TMR 3HI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
