Murata Power Solutions DC/DC Converter, 4.5V dc, 9 V dc/, Through Hole, -40 °C Max Temp
- RS Stock No.:
- 167-6140
- Mfr. Part No.:
- NCM6S0512EC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6140
- Mfr. Part No.:
- NCM6S0512EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4.5 V dc, 9 V dc | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | -40 °C | |
| Depth | 10.75 mm | |
| Efficiency | 82 % | |
| Isolation Voltage | 5.2 kV dc | |
| Length | 32 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4.5 V dc, 9 V dc | ||
Mount Type Through Hole | ||
Maximum Operating Temperature -40 °C | ||
Depth 10.75 mm | ||
Efficiency 82 % | ||
Isolation Voltage 5.2 kV dc | ||
Length 32 mm | ||
Number of Outputs 1 | ||
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Murata Power Solutions - DIP
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Related links
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9 V dc/ 4.5V Input 2.64 W 85 °C Max Temp 85 °C
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
