Murata Power Solutions NMK DC/DC Converter, 15V dc, -15 V dc/ 67 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85
- RS Stock No.:
- 167-6113
- Mfr. Part No.:
- NMK2415SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 28 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $285.71 | $11.428 |
*price indicative
- RS Stock No.:
- 167-6113
- Mfr. Part No.:
- NMK2415SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3998kH | |
| Ripple and Noise | 85mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Weight | 2.8g | |
| Standards/Approvals | RoHS | |
| Length | 19.65mm | |
| Width | 19.6mm | |
| Series | NMK | |
| Depth | 10.15mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 67mA | ||
Output Current 2 200mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3998kH | ||
Ripple and Noise 85mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Weight 2.8g | ||
Standards/Approvals RoHS | ||
Length 19.65mm | ||
Width 19.6mm | ||
Series NMK | ||
Depth 10.15mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NMK DC/DC Converter -15 V dc/ 67 mA 21.6V Input 2 W 85
- Murata Power Solutions NMK DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter -9 V dc/ 111 mA 21.6V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter -15 V dc/ 33 mA 21.6V Input 1 W 85
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
