Murata Power Solutions MEV1 DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85
- RS Stock No.:
- 167-6100
- Mfr. Part No.:
- MEV1D2415SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$238.57
(exc. GST)
$262.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 28 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $238.57 | $9.543 |
| 2 - 3 | $233.32 | $9.333 |
| 4 + | $228.30 | $9.132 |
*price indicative
- RS Stock No.:
- 167-6100
- Mfr. Part No.:
- MEV1D2415SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 90.5kH | |
| Ripple and Noise | 25mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Series | MEV1 | |
| Width | 19.65mm | |
| Standards/Approvals | RoHS, UL 60950 | |
| Weight | 2.5g | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 33mA | ||
Output Current 2 100mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 90.5kH | ||
Ripple and Noise 25mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Series MEV1 | ||
Width 19.65mm | ||
Standards/Approvals RoHS, UL 60950 | ||
Weight 2.5g | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEV1 DC/DC Converter -15 V dc/ 33 mA 21.6V Input 1 W 85
- Murata Power Solutions MEV1 DC/DC Converter -12 V dc/ 42 mA 21.6V Input 1 W 85
- Murata Power Solutions MEV1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter -15 V dc/ 67 mA 21.6V Input 2 W 85
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
