TRACO POWER TMA DC/DC Converter, 15V dc/ 67 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $3.44

View bulk pricing options

Subtotal (1 tube of 10 units)*

$78.28

(exc. GST)

$86.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$78.28$7.828-
2 - 3$76.56$7.656$3.44
4 +$74.92$7.492$13.44

*price indicative

RS Stock No.:
166-5240
Mfr. Part No.:
TMA 2415S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

67mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

5000000h

Output Voltage Adjustment Range

-3 → 3 %

Number of Pins

5

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.5mm

Standards/Approvals

No

Depth

10.2mm

Series

TMA

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series


The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package

Single and dual output models

I/O isolation 1’000 VDC

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Industry standard pinout

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy