Murata Power Solutions NMK DC/DC Converter, 12V dc/ 167 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6110
- Mfr. Part No.:
- NMK2412SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $285.71 | $11.428 | - |
| 2 - 3 | $279.42 | $11.177 | 2% |
| 4 + | $273.41 | $10.936 | 4% |
*price indicative
- RS Stock No.:
- 167-6110
- Mfr. Part No.:
- NMK2412SAC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 167mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 5V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 86mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Series | NMK | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Depth | 10.15mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 167mA | ||
Output Current 2 200mA | ||
Output Voltage 2 5V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 86mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Series NMK | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Depth 10.15mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NMK DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter -15 V dc/ 67 mA 21.6V Input 2 W 85
- Murata Power Solutions NMK DC/DC Converter -9 V dc/ 111 mA 21.6V Input 2 W 85 °C
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
