Murata Power Solutions MEV3 DC/DC Converter, 12V dc/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0804
- Mfr. Part No.:
- MEV3S0512SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
$407.86
(exc. GST)
$448.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $407.86 | $16.314 |
*price indicative
- RS Stock No.:
- 167-0804
- Mfr. Part No.:
- MEV3S0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 350mA | |
| Mount Type | Through Hole | |
| MTBF | 5995000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 35mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | MEV3 | |
| Weight | 2.9g | |
| Width | 10.15mm | |
| Standards/Approvals | RoHS, UR | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 350mA | ||
Mount Type Through Hole | ||
MTBF 5995000h | ||
Number of Outputs 1 | ||
Ripple and Noise 35mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series MEV3 | ||
Weight 2.9g | ||
Width 10.15mm | ||
Standards/Approvals RoHS, UR | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Isolated SIP7 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV3 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
