Murata Power Solutions MEV3 DC/DC Converter, 9V dc/ 330 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $1.26

View bulk pricing options

Subtotal (1 unit)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$16.95-
7 - 12$16.77$1.26
13 +$16.37$7.54

*price indicative

RS Stock No.:
689-5731
Mfr. Part No.:
MEV3S0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

330mA

Mount Type

Through Hole

MTBF

5163000h

Number of Outputs

1

Ripple and Noise

35mV Pk-Pk

Number of Pins

7

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Length

19.65mm

Series

MEV3

Standards/Approvals

RoHS

Depth

10.2mm

Weight

2.9g

Width

19.65mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series


Isolated SIP7 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy