XP Power JCA DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-3045
- Mfr. Part No.:
- JCA0605S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-3045
- Mfr. Part No.:
- JCA0605S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | JCA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Depth 10mm | ||
Width 20.3mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series JCA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
XP Power - JCA Series of 4/6 W Isolated DC-DC Converters
The JCA series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0 x 0.8 metal package, has a 2:1 input range and has been fully UL and TUV approved.
4 W to 6 W, isolated DC-DC converters
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
UL and TUV approved
Industry standard pin out
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 300 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 400 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
