XP Power JCA DC/DC Converter, 5V dc/ 1.6 A, 9V dc Input, 4.5V Input 8 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-3066
- Mfr. Part No.:
- JCA1005S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-3066
- Mfr. Part No.:
- JCA1005S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | JCA | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10mm | ||
Width 20.3mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series JCA | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
XP Power - JCA Series of 10 W Isolated DC-DC Converters
The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with Basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a Compact 1.0 x 0.8 metal package, has a 2:1 input range and has been fully UL and TUV approved.
10 W, isolated DC-DC converters
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with Basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 400 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 300 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
