XP Power JCA DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-3063
- Mfr. Part No.:
- JCA0624D01
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$881.14
(exc. GST)
$969.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $881.14 | $55.071 |
| 2 - 3 | $861.75 | $53.859 |
| 4 + | $843.26 | $52.704 |
*price indicative
- RS Stock No.:
- 167-3063
- Mfr. Part No.:
- JCA0624D01
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Series | JCA | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Length 25.4mm | ||
Series JCA | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP Power - JCA Series of 4/6 W Isolated DC-DC Converters
The JCA series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with Basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a Compact 1.0 x 0.8 metal package, has a 2:1 input range and has been fully UL and TUV approved.
4 W to 6 W, isolated DC-DC converters
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with Basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
UL and TUV approved
Industry standard pin out
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 200 mA 18V Input 2 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
