XP Power JCA DC/DC Converter, 5V, -5 V/ 400 mA, 9V dc Input, 4.5V Input 4 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9056
- Mfr. Part No.:
- JCA0405D01
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 16 units)*
$856.67
(exc. GST)
$942.34
(inc. GST)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $856.67 | $53.542 |
| 2 - 3 | $837.82 | $52.364 |
| 4 + | $819.83 | $51.239 |
*price indicative
- RS Stock No.:
- 161-9056
- Mfr. Part No.:
- JCA0405D01
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 4W | |
| Weight | 12g | |
| Standards/Approvals | CE, UL 60950-1, UL, TUV, RoHS, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-3, EN 61000-4-2, EN 60950-1, EN 55022, CSA C22.2 No. 60950-1-03 | |
| Width | 20.3mm | |
| Series | JCA | |
| Depth | 10mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 4W | ||
Weight 12g | ||
Standards/Approvals CE, UL 60950-1, UL, TUV, RoHS, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-3, EN 61000-4-2, EN 60950-1, EN 55022, CSA C22.2 No. 60950-1-03 | ||
Width 20.3mm | ||
Series JCA | ||
Depth 10mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP Power - JCA 4/6 Series of DC-DC Converters
XP Power Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter -5 V/ 400 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 300 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -12 V/ 170 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -15 V/ 140 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
