XP Power JTH DC/DC Converter, 12V dc/ 600 mA, 75V Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2979
- Distrelec Article No.:
- 304-40-304
- Mfr. Part No.:
- JTH1548S12
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$611.83
(exc. GST)
$673.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $611.83 | $61.183 | - |
| 2 - 3 | $598.37 | $59.837 | 2% |
| 4 + | $585.54 | $58.554 | 4% |
*price indicative
- RS Stock No.:
- 167-2979
- Distrelec Article No.:
- 304-40-304
- Mfr. Part No.:
- JTH1548S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Depth | 10.1mm | |
| Standards/Approvals | No | |
| Series | JTH | |
| Width | 25.4mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Depth 10.1mm | ||
Standards/Approvals No | ||
Series JTH | ||
Width 25.4mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - JTH15 Series of Isolated DC-DC Converters
The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
XP Power - DC-DC Converters
Related links
- XP Power JTH DC/DC Converter 75V Input Through Hole
- XP Power JTH DC/DC Converter 36V dc Input Through Hole
- XP Power JTH DC-DC Converter 18 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTH DC/DC Converter 36V dc Input Through Hole
- XP Power JTH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTH DC/DC Converter 72V dc Input Through Hole
- XP Power JTH DC/DC Converter -5 V/ 1500 mA 9V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JTH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
