XP Power JTH DC/DC Converter, 5V dc/ 3 A, 72V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $27.84

View bulk pricing options

Subtotal (1 tube of 10 units)*

$633.01

(exc. GST)

$696.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$633.01$63.301-
2 - 3$619.09$61.909$27.84
4 +$605.80$60.58$108.84

*price indicative

RS Stock No.:
167-2406
Mfr. Part No.:
JTH1548S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

72V dc

Minimum Input Voltage

18V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1210000h

Output Voltage Adjustment Range

18/72 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

15W

Depth

10.1mm

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Series

JTH

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JTH15 Series of Isolated DC-DC Converters


The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These Compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters

1500 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 86%

Industry standard package

Board mount

Optional remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy