XP Power JTH DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8970
Mfr. Part No.:
JTH1524D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1210000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

10W

Length

50.8mm

Width

25.4mm

Standards/Approvals

No

Series

JTH

Depth

10.1mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JTH15 Series of Isolated DC-DC Converters


The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters

1500 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 86%

Industry standard package

Board mount

Optional remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy