XP Power IMM DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2598
Mfr. Part No.:
IMM0205S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV ac

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Series

IMM

Length

21.85mm

Standards/Approvals

No

Width

9.2mm

Depth

11.1mm

Maximum Operating Temperature

100°C

Efficiency

79%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW

XP Power - IMM02 Series of Isolated DC-DC Converters


The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

2 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

MTBF 1 MHrs

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy