XP Power IK DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-2755
- Mfr. Part No.:
- IK0505SA
- Brand:
- XP Power
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 40
$343.61
(exc. GST)
$377.97
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $343.61 | $8.59 |
2 - 3 | $336.05 | $8.401 |
4 + | $328.85 | $8.221 |
*price indicative |
- RS Stock No.:
- 167-2755
- Mfr. Part No.:
- IK0505SA
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 5 V dc |
Output Current | 50mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Width | 6mm |
Depth | 10.15mm |
Length | 11.68mm |
Series | IK |
Load Regulation | Maximum of 10% |
Maximum Temperature | +85°C |
Efficiency | 66% |
Minimum Temperature | -40°C |
Related links
- Cosel MGW DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max...
- Recom RM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- Murata Power Solutions LME DC-DC Converter 4.5 → 5.5 V dc Input...
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface...
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max...
- Murata Power Solutions MGJ1 DC-DC Converter 4.5 → 5.5 V dc Input...
- Cosel DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max...
- Recom R0.25S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...