XP Power IE DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2744
- Mfr. Part No.:
- IE2405S
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $12.62
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$286.86
(exc. GST)
$315.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $286.86 | $7.172 | - |
| 2 - 3 | $280.55 | $7.014 | $12.62 |
| 4 + | $274.52 | $6.863 | $49.36 |
*price indicative
- RS Stock No.:
- 167-2744
- Mfr. Part No.:
- IE2405S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Series | IE | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 6mm | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Series IE | ||
Efficiency 75% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 26.4V Input Through Hole
- XP Power ITR03 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -40 °C Min
