XP Power IE DC/DC Converter, 15V dc/ 300 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $21.26

View bulk pricing options

Subtotal (1 tube of 40 units)*

$483.48

(exc. GST)

$531.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$483.48$12.087-
2 - 3$472.85$11.821$21.26
4 +$462.70$11.568$83.12

*price indicative

RS Stock No.:
167-2739
Mfr. Part No.:
IE2415SH
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

300mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

1W

Width

6mm

Length

11.68mm

Series

IE

Standards/Approvals

No

Depth

10.15mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy