XP Power IE DC/DC Converter, 15V dc/ 300 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-6907
- Distrelec Article No.:
- 302-41-548
- Mfr. Part No.:
- IE2415SH
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.43
(exc. GST)
$13.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.43 |
| 10 - 19 | $12.12 |
| 20 + | $11.96 |
*price indicative
- RS Stock No.:
- 122-6907
- Distrelec Article No.:
- 302-41-548
- Mfr. Part No.:
- IE2415SH
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Depth | 10.15mm | |
| Series | IE | |
| Length | 11.68mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Width 6mm | ||
Standards/Approvals No | ||
Depth 10.15mm | ||
Series IE | ||
Length 11.68mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
- RS Stock No. 1672734
- Mfr. Part No. IE2403S
1 Tube of 40
$286.86
- RS Stock No. 1226896
- Mfr. Part No. IE2403S
Each
$10.30
- RS Stock No. 1226906
- Mfr. Part No. IE2415S
Each
$7.95
- RS Stock No. 1619256
- Mfr. Part No. IE2415S
1 Tube of 40
$286.86
Related links
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min









